Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
604-L53ID
Manufacturer Part #:

L53ID

Manufacturer:

Description:
Standard LEDs - Through Hole E 604-WP7113ID
Lifecycle: Obsolete
 
Share |
Manufacturer: Kingbright
Product Category: Standard LEDs - Through Hole
RoHS: No

 RoHS Version Available

Illumination Color: Red
Luminous Intensity: 25 mcd
Wavelength/Color Temperature: 627 nm
Viewing Angle: 60 deg
Lens Color/Style: Diffused
Forward Current: 10 mA
LED Size: T-1 3/4
Brand: Kingbright
Mounting Style: Through Hole
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
RoHS Version
Manufacturer:

Kingbright

Manufacturer Part #:
Description:
Standard LEDs - Through Hole HI EFF RED DIFFUSED

Compare With Current Part


This product is also available in:
174791456 113797795 145968837 151682008 160319106 179133674 193890492 128701257 176550995 176730048 1362072095-0705-51false