Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
604-BLF051ZGC-28V-P
Manufacturer Part #:

BLF051ZGC-28V-P

Manufacturer:

Description: LED Replacement Lamps - Based LEDs Grn 525nm/3000mcd Water Clr Flanged
PDF Data Sheet
 
Share |
Manufacturer: Kingbright
Product Category: LED Replacement Lamps - Based LEDs
RoHS: RoHS Compliant Details
Brand: Kingbright
Product: Single Color Based LEDs
Lamp Base Type: Flanged
Illumination Color: Green
Luminous Intensity: 3000 mcd
Forward Current: 10.5 mA
Forward Voltage: 28 V
Packaging: Bulk
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
184 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 184 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.48
  10: $2.43
  100: $2.11
  250: $1.85
  500: $1.69
  1,000: $1.65
  2,500: $1.55
  5,000: $1.49
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
XPLAWT-00-0000-0000V4051
High Power LEDs - White Cool White 440lm, 1050mA
Cree, Inc.
1: $6.72
XQEAWT-00-0000-00000P8E7
High Power LEDs - White WHITE, 73.9lm
Cree, Inc.
1: $1.77
LMZ7-SW40
High Power LEDs - White Neutral White, 4000K 5-Ste ...
Philips Lumileds
1: $8.81
LMZ7-SW50
High Power LEDs - White Cool White, 5000K 5-Step, ...
Philips Lumileds
1: $8.81
LMZ7-SW57
High Power LEDs - White Cool White, 5700K 5-Step, ...
Philips Lumileds
1: $8.81
LMZ8-SW27
High Power LEDs - White Warm White, 2700K 3-Step, ...
Philips Lumileds
1: $9.24
LMZ8-SW30
High Power LEDs - White Warm White, 3000K 3-Step, ...
Philips Lumileds
1: $9.24
LXZ1-PX01
High Power LEDs - Single Color Lime, 565nm-570nm
Philips Lumileds
1: $4.11
ASMT-AG31-NTU00
High Power LEDs - Single Color Green
Avago Technologies
1: $5.01
LT E6SG-AABB-35-1-Z
Standard LEDs - SMD Green
OSRAM Opto Semiconductors
1: $0.55
327
Lamps 28V .04A
Chicago Miniature
1: $0.61
MS3116E8-3S
Circular MIL Spec Connector 3P #20 SKT CONTACTS
Amphenol Industrial
1: $27.92
RH05028R00FE02
Wirewound Resistors - Chassis Mount 50watt 28ohm 1 ...
Vishay / Dale
1: $5.00
PR02000201309JR500
Metal Film Resistors - Through Hole 2watts 13ohms ...
Vishay / BC Components
1: $0.32
586-2402-205F
LED Replacement Lamps - Based LEDs Green, 525nm 82 ...
Dialight
1: $7.78
586-1101-105F
LED Replacement Lamps - Based LEDs T1 3/4 MIDGET F ...
Dialight
1: $4.25
HS10 100R 1%
Wirewound Resistors - Chassis Mount 10W 100 OHM1%
Arcol
1: $2.86
621808-2
D-Sub Cables AMPLIMITE CBL ASSY
TE Connectivity / AMP
1: $11.89
RS01A46R40FB12
Wirewound Resistors - Through Hole 1watt 46.4ohms ...
Vishay / Dale
1: $1.42


174791456 146259450 121159121 110967980 113797795 151682008