Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
604-AT3535QR410ZSW2
Manufacturer Part #:

AT3535QR410ZS-RV-W2

Manufacturer:

Description: High Power LEDs - White Warm White 1.25W 3000K 50 lm
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kingbright
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Warm White
Color Temperature: 3000 K
Luminous Flux: 50 lm
Viewing Angle: 120 deg
Forward Current: 350 mA
Forward Voltage: 3.2 V
Mounting Style: SMD/SMT
Packaging: Reel
Height: 0.8 mm
Length: 3.5 mm
Lens Color/Style: Clear
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Width: 3.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
32 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 32 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $2.83
  10: $2.36
  50: $2.25
  100: $2.18
  200: $1.89
  500: $1.82
Reel of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $1.82

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SAA1064T/N2,118
LED Display Drivers 4-BIT LED DRIVER I2C
NXP Semiconductors
1: $2.50
NCP3063BDR2G
DC/DC Switching Regulators 1.5 A DCDC SW REG
ON Semiconductor
1: $1.05
GP2Y0D810Z0F
Proximity Sensors Distance Measuring Sensor 10cm
Sharp Microelectronics
1: $2.96
STCS1PHR
LED Lighting Drivers 1.5 A max LED driver
STMicroelectronics
1: $2.38
SS451A
Board Mount Hall Effect / Magnetic Sensors FLAT TO ...
Honeywell
1: $0.92
MAX6106EUR+T
Voltage & Current References uPower Low-Dropout Vo ...
Maxim Integrated
1: $0.78
BAT46ZFILM
Schottky Diodes & Rectifiers schottky diode
STMicroelectronics
1: $0.13
PCA9538D,118
Interface - I/O Expanders I2C/SMBUS 8BIT GPIO
NXP Semiconductors
1: $0.94
OVS5MWWBCR4
High Power LEDs - White Warm White 0.5 Watt
Optek
1: $0.58
CRM2512-JX-R100ELF
Thick Film Resistors - SMD 0.100ohms 5% +/-100PPM
Bourns
1: $0.23
45682C
Fixed Inductors 6.8uH 2.6A SMT
Murata Power Solutions
1: $0.65
LR2512LF-01-R150-FT
Current Sense Resistors - SMD .15 OHM 2W 1%
IRC
1: $0.55
PIC18F45K22-E/PT
8-bit Microcontrollers - MCU 32KB Flash 1536B RAM ...
Microchip Technology
1: $3.58
SR732HTTER604F
Current Sense Resistors - SMD 0.604ohms 1% 100PPM
KOA Speer
1: $0.51
NCP551SN33T1G
Low Dropout Regulators - LDO 3.3V 150mA CMOS w/Ena ...
ON Semiconductor
1: $0.51
SR732BTTDR560F
Current Sense Resistors - SMD .56 OHM 1%
KOA Speer
1: $0.30
45223C
Fixed Inductors 22uH 1.35A SMT
Murata Power Solutions
1: $0.76
PIC18F46K22-I/P
8-bit Microcontrollers - MCU 64KB Flash 3968B RAM ...
Microchip Technology
1: $3.98
CRL1206-JW-R200ELF
Current Sense Resistors - SMD 0.2ohm 5%
Bourns
1: $0.06
CRL1206-JW-R150ELF
Current Sense Resistors - SMD 0.15ohm 5%
Bourns
1: $0.06

160319106 174791456 151682008 176550995 146223706 176730048 150876258 161564078 140431019