Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
604-APTL3216SURCK
Manufacturer Part #:

APTL3216SURCK

Manufacturer:

Description: Standard LEDs - SMD Red 630nm Water Clear 1000mcd
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kingbright
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Package / Case: 1206
LED Size: 3.2 mm x 1.6 mm
Illumination Color: Red
Wavelength/Color Temperature: 630 nm
Forward Current: 20 mA
Luminous Intensity: 550 mcd
Viewing Angle: 70 deg
Packaging: Reel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,324 Can Ship Immediately

On Order: 22000 View Delivery Dates  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.07
  10: $0.067
  100: $0.064
  200: $0.062
  500: $0.06
  1,000: $0.05
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.05
  5,000: $0.04
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
GRM31CR61A476ME15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.64
MMBT2222A
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.17
1812L075/33DR
Resettable Fuses 33V 1812 .750A POLYFUSE
Littelfuse
1: $0.52
APTL3216CGCK
Standard LEDs - SMD Green 570nm Water Clear 300mcd
Kingbright
1: $0.09
CC1206KKX5R7BB106
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
Yageo
2000: $0.05
B340B-13-F
Schottky Diodes & Rectifiers 40V 3A
Diodes Inc.
1: $1.04
292-100K-RC
Thick Film Resistors - SMD 1/10WATT 100KOHMS 1%
Xicon
5000: $0.00
APTL3216ZGC
Standard LEDs - SMD Green 525nm Water Clear 850mcd
Kingbright
1: $0.37
LG N971-KN-1
Standard LEDs - SMD Green, 570nm 45mcd, 20mA
OSRAM Opto Semiconductors
1: $0.10
CR1206-FX-1002ELF
Thick Film Resistors - SMD 10K 1%
Bourns
1: $0.05
VJ1206Y104KXXCW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Vishay/Vitramon
1: $0.06
APTL3216QBC/D
Standard LEDs - SMD Blue 470nm Water Clear 500mcd
Kingbright
1: $0.20
APTL3216SYCK
Standard LEDs - SMD Yellow 590nm Water Clear 700mc ...
Kingbright
1: $0.09
292-10K-RC
Thick Film Resistors - SMD 1/10WATT 10KOHMS 1%
Xicon
5000: $0.00
08055C104JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.10
CC0805KKX5R6BB106
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
Yageo
3000: $0.03
APTL3216SECK
Standard LEDs - SMD Orange 601nm Water Clear 1300m ...
Kingbright
1: $0.09
CC0805KKX7R8BB105
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0uF ...
Yageo
3000: $0.02
EL-11-21/BHC-AP2R1/2T
Standard LEDs - SMD Blue Water Clear 470nm 100mcd
Everlight
1: $0.25

101510740 124379357 176730048 141825329 179988551 174791456 151682008 146950238 127203473 176550995 159322970 160319106