|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
604-APTD3216CGCK
Manufacturer Part #:

APTD3216CGCK

Manufacturer:

Description:
Standard LEDs - SMD Green Water Clear 570nm 200mcd
Mouser Online Catalog Page 171, Mouser Online Catalog
PDF Page 171, PDF Catalog Page
APTD3216CGCK Datasheet APTD3216CGCK Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kingbright
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Brand: Kingbright
Illumination Color: Green
Package / Case: 1206
LED Size: 3.2 mm x 1.6 mm
Wavelength/Color Temperature: 570 nm
Luminous Intensity: 300 mcd
If - Forward Current: 20 mA
Vf - Forward Voltage: 2.1 V
Viewing Angle: 50 deg
Packaging: Reel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2-5174339-5 D-Sub High Density Connectors 1,864
PCM12SMTR Slide Switches 9,624
SN74LVC2G14DBVR Inverters 14,922
APTD3216SURCK Standard LEDs - SMD 47,065
171-050-213R911 D-Sub Standard Connectors 311
APTD3216SYCK Standard LEDs - SMD 39,756
APTD3216QBC/D Standard LEDs - SMD 20,886
APTD3216SRCPRV Standard LEDs - SMD 10,028
APTD3216SECK Standard LEDs - SMD 6,366
364.MP 0% HG Coin Cell Battery 556
Real Time Availability
Stock:
2,199 Can Ship Immediately

On Order:

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.30
10:
$0.183
100:
$0.136
$0.111
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.10
$0.091
$0.082
$0.078
$0.074
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

121159121 101510740 135275941 146259450 160319106 174791456 176550995 176730048 110967980 113797795 151682008 159322970 141825329 146950238 168527666 169091142 179988551 127203473