|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
604-APTD1608ZGCK
Manufacturer Part #:

APTD1608ZGCK

Manufacturer:

Description:
Standard LEDs - SMD 1.6 X 0.8 MM DOME LENS GREEN SMD
Mouser Online Catalog Page 170, Mouser Online Catalog
PDF Page 170, PDF Catalog Page
APTD1608ZGCK Datasheet APTD1608ZGCK Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kingbright
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Brand: Kingbright
Illumination Color: Green
Package / Case: 1.6 mm x 0.8 mm x 0.95 mm
LED Size: 1.6 mm x 0.8 mm
Wavelength/Color Temperature: 525 nm
Luminous Intensity: 900 mcd
Lens Color/Style: Water Clear
If - Forward Current: 20 mA
Vf - Forward Voltage: 3.3 V
Viewing Angle: 60 deg
Series: 1608
Packaging: Bulk
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADR5040ARTZ-REEL7 Voltage References 2,546
APTD1608SURCK Standard LEDs - SMD 68,697
APTD1608ZGC Standard LEDs - SMD 72,693
APG1608ZGC Standard LEDs - SMD 37,397
APT1608ZGCK Standard LEDs - SMD 18,988
APTD1608SEC/J3 Standard LEDs - SMD 21,662
APTD1608SYCK/J3-PF Standard LEDs - SMD 9,375
APTD1608SECK/J4-PF Standard LEDs - SMD 1,431
APTD1608SECK/J3-PF Standard LEDs - SMD 4,001
APTD1608VBC/D Standard LEDs - SMD 3,182
Real Time Availability
Stock:
6,374 Can Ship Immediately

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.52
10:
$0.33
100:
$0.269
$0.195
$0.164
$0.158
$0.151
$0.149

To add to a project, please Log In.

121687920 121159121 127203473 135275941 146259450 160319106 141825329 169091142 174791456 176550995 159322970 101510740 110967980 113797795 151682008 168527666 176730048