Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
604-APTD1608VBCD
Manufacturer Part #:

APTD1608VBC/D

Manufacturer:

Description:
Standard LEDs - SMD 1.6 X 0.8 MM DOME LENS BLUE SMD
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 164, Mouser Online Catalog
PDF Page 164, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kingbright
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Brand: Kingbright
LED Size: 1.6 mm x 0.8 mm
Illumination Color: Blue
Wavelength/Color Temperature: 470 nm
Lens Color/Style: Water Clear
Forward Current: 20 mA
Forward Voltage: 3.3 V
Luminous Intensity: 350 mcd
Viewing Angle: 40 deg
Series: 1608
Packaging: Bulk
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
308 Can Ship Immediately

On Order: 2000 View Delivery Dates  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.89
  10: $0.563
  100: $0.378
  1,000: $0.299
  2,000: $0.269
  10,000: $0.265
  24,000: $0.25
  100,000: Quote

To add to a project, please Log In.


This product is also available in:
121687920 110967980 113797795 151682008 159322970 101510740 121159121 135275941 141825329 146259450 160319106 174791456 176550995 176730048 127203473 155386803 169091142 168527666