Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
604-APTD1608SECKJ4PF
Manufacturer Part #:

APTD1608SECK/J4-PF

Manufacturer:

Description:
Standard LEDs - SMD 1.6 X 0.8 MM DOME LENS ORANGE SMD
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 164, Mouser Online Catalog
PDF Page 164, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kingbright
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Brand: Kingbright
LED Size: 1.6 mm x 0.8 mm
Illumination Color: Orange
Wavelength/Color Temperature: 605 nm
Lens Color/Style: Water Clear
Forward Current: 20 mA
Forward Voltage: 2.2 V
Luminous Intensity: 4200 mcd
Viewing Angle: 60 deg
Series: 1608
Packaging: Reel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SPU0414HR5H-SB MEMS Microphones 30,883
MCP73831T-2ATI/OT Battery Management 8,333
GRM155R60J105KE19D Multilayer Ceramic Capacitors MLCC - SMD/SMT 706,715
LME49720MAX/NOPB Audio Amplifiers 3,458
APT1608SECK/J4-PRV Standard LEDs - SMD 11,571
APTD1608SEC/J3 Standard LEDs - SMD 23,025
RK73Z1ETTP Thick Film Resistors - SMD 2,838,381
ABM10-16.000MHZ-E20-T Crystals 1,848
APTD1608SECK/J3-PF Standard LEDs - SMD 5,990
GRM155R71E473KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 122,984
Real Time Availability
Stock:
6,039 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.62
  10: $0.39
  100: $0.318
  1,000: $0.231
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.194
  10,000: $0.187
  24,000: $0.178
  50,000: $0.176
  100,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
121687920 141825329 169091142 174791456 176550995 121159121 135275941 146259450 160319106 127203473 159322970 101510740 110967980 113797795 151682008 168527666 176730048 184061044