|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
604-APDA3020ZGCK
Manufacturer Part #:

APDA3020ZGCK

Manufacturer:

Description:
Standard LEDs - SMD 3.0 X 2.0 MM GREEN SMD LED
Mouser Online Catalog Page 170, Mouser Online Catalog
PDF Page 170, PDF Catalog Page
APDA3020ZGCK Datasheet APDA3020ZGCK Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kingbright
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Brand: Kingbright
Illumination Color: Green
Package / Case: 3 mm x 2 mm x 2.8 mm
LED Size: 3 mm x 2 mm
Wavelength/Color Temperature: 525 nm
Luminous Intensity: 1400 mcd
Lens Color/Style: Water Clear
If - Forward Current: 20 mA
Vf - Forward Voltage: 3.3 V
Viewing Angle: 10 deg
Series: 3020
Packaging: Reel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ULN2803ADWR Darlington Transistors 35,658
NAUSB-W-B USB Connectors 437
J0011D21BNL Modular Connectors / Ethernet Connectors 2,755
PKLCS1212E4001-R1 Audio Indicators & Alerts 8,795
MAX3232CDR RS-232 Interface IC 9,114
EEE-1VA101XP Aluminum Electrolytic Capacitors - SMD 31,391
CRCW06031K00FKEA Thick Film Resistors - SMD 665,340
CRCW060310K0FKEA Thick Film Resistors - SMD 913,724
GRM188R71C104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 726,384
APDA3020SECK/J3-PF Standard LEDs - SMD 1,450
Real Time Availability
Stock:
5,705 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.62
10:
$0.398
100:
$0.305
500:
$0.261
$0.205
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.167
$0.155
$0.147
$0.138
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

121687920 121159121 135275941 159322970 174791456 110967980 113797795 127203473 146259450 160319106 101510740 141825329 168527666 169091142 176550995 176730048 151682008