|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
604-APDA3020SECKJ4PF
Manufacturer Part #:

APDA3020SECK/J4-PF

Manufacturer:

Description:
Standard LEDs - SMD 3.0 X 2.0 MM ORANGE SMD LED
Mouser Online Catalog Page 170, Mouser Online Catalog
PDF Page 170, PDF Catalog Page
APDA3020SECK/J4-PF Datasheet APDA3020SECK/J4-PF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kingbright
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Brand: Kingbright
Illumination Color: Orange
Package / Case: 3 mm x 2 mm x 2.8 mm
LED Size: 3 mm x 2 mm
Wavelength/Color Temperature: 605 nm
Luminous Intensity: 13000 mcd
Lens Color/Style: Water Clear
If - Forward Current: 20 mA
Vf - Forward Voltage: 2.2 V
Viewing Angle: 10 deg
Series: 3020
Packaging: Reel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
nRF51-Dongle Bluetooth / 802.15.1 Development Tools 557
nRF51-DK Bluetooth / 802.15.1 Development Tools 342
FSB50325AS Motor / Motion / Ignition Controllers & Drivers 423
2N7002L MOSFET 46,826
APBDA3020SURKCGKC-GX Standard LEDs - SMD 27,828
APDA3020SECK/J3-PF Standard LEDs - SMD 1,450
APDA3020ZGCK Standard LEDs - SMD 5,705
APDA3020VBC/D Standard LEDs - SMD 4,330
APDA3020SYCK/J3-PF Standard LEDs - SMD 7,886
IQS227/228ASEV01 Touch Sensor Development Tools 123
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.60
10:
$0.43
100:
$0.32
500:
$0.241
$0.195
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.172
$0.133
$0.118
$0.113
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

121687920 110967980 113797795 127203473 151682008 159322970 184061044 169091142 101510740 168527666 176730048 121159121 135275941 141825329 146259450 160319106 174791456 176550995