|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
604-APDA3020SECKJ3PF
Manufacturer Part #:

APDA3020SECK/J3-PF

Manufacturer:

Description:
Standard LEDs - SMD 3.0 X 2.0 MM RED SMD LED
Mouser Online Catalog Page 170, Mouser Online Catalog
PDF Page 170, PDF Catalog Page
APDA3020SECK/J3-PF Datasheet APDA3020SECK/J3-PF Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kingbright
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Brand: Kingbright
Illumination Color: Red
Package / Case: 3 mm x 2 mm x 2.8 mm
LED Size: 3 mm x 2 mm
Wavelength/Color Temperature: 625 nm
Luminous Intensity: 11000 mcd
Lens Color/Style: Water Clear
If - Forward Current: 20 mA
Vf - Forward Voltage: 2.2 V
Viewing Angle: 10 deg
Series: 3020
Packaging: Bulk
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ULN2803ADWR Darlington Transistors 35,232
NAUSB-W-B USB Connectors 486
J0011D21BNL Modular Connectors / Ethernet Connectors 2,757
MAX3232CDR RS-232 Interface IC 9,129
EEE-1VA101XP Aluminum Electrolytic Capacitors - SMD 34,601
CRCW06031K00FKEA Thick Film Resistors - SMD 665,711
CRCW0603100KFKEA Thick Film Resistors - SMD 302,904
APDA3020ZGCK Standard LEDs - SMD 5,705
APDA3020VBC/D Standard LEDs - SMD 4,330
APDA3020SYCK/J3-PF Standard LEDs - SMD 7,987
Real Time Availability
Stock:
1,450 Can Ship Immediately

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.60
10:
$0.43
100:
$0.32
500:
$0.241
$0.195
$0.172
$0.133
$0.118
$0.113

To add to a project, please Log In.

121687920 121159121 135275941 146259450 160319106 124379357 127203473 169091142 141825329 151682008 159322970 174791456 101510740 110967980 113797795 168527666 176550995 176730048