|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
604-APA3010P3BT-GX
Manufacturer Part #:

APA3010P3BT-GX

Manufacturer:

Description:
Phototransistors 30/5V VBR 15us IR 3x1x2mm
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kingbright
Product Category: Phototransistors
RoHS: RoHS Compliant Details
Brand: Kingbright
Product: Phototransistors
Package / Case: 3 mm x 2 mm x 1 mm
Mounting Style: SMD/SMT
Maximum On-State Collector Current: 0.3 mA
Dark Current: 100 nA
Rise Time: 15 us
Fall Time: 15 us
Pd - Power Dissipation: 100 mW
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Collector- Emitter Voltage VCEO Max: 30 V
Collector-Emitter Breakdown Voltage: 30 V
Collector-Emitter Saturation Voltage: 0.8 V
Packaging: Reel
Factory Pack Quantity: 2000
Type: Right Angle Phototransistor
Wavelength: 940 nm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Si53307-B-GM Clock Buffer 1,344
ST-LINK/V2 Programmers - Processor Based 50
XB8-DMUS-002 Zigbee / 802.15.4 Modules 164
SFH 4045N Infrared Emitters 21,114
VEMD10940F Photodiodes 9,282
VSMB10940 Infrared Emitters 3,102
LTR-4206E Phototransistors 26,781
APT2012P3BT Phototransistors 5,396
LTR-306 Phototransistors 5,366
APA3010SF4C Infrared Emitters 2,132
Real Time Availability
Stock:
3,965 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.35
10:
$0.216
100:
$0.16
$0.125
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.104
$0.098
$0.092
$0.09
$0.087
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

121159121 150426793 151682008 174791456 146259450 115506145 179002910 195346910