|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
604-APA2106ZGCK
Manufacturer Part #:

APA2106ZGCK

Manufacturer:

Description:
Standard LEDs - SMD 2.1 X 0.6 MM GREEN SMD LED
Mouser Online Catalog Page 170, Mouser Online Catalog
PDF Page 170, PDF Catalog Page
APA2106ZGCK Datasheet APA2106ZGCK Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kingbright
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Brand: Kingbright
Illumination Color: Green
Package / Case: 2.1 mm x 1 mm x 0.6 mm
LED Size: 2.1 mm x 0.6 mm
Wavelength/Color Temperature: 525 nm
Luminous Intensity: 300 mcd
Lens Color/Style: Water Clear
If - Forward Current: 20 mA
Vf - Forward Voltage: 3.3 V
Viewing Angle: 120 deg
Series: 2106
Packaging: Bulk
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 130,266
TXS0102DCUR Translation - Voltage Levels 9,980
GRM188R71A225KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 97,630
OVSRRGBCC3 Standard LEDs - SMD 21,104
BSS138 MOSFET 115,640
APA2106SECK/J3-PRV Standard LEDs - SMD 1,913
APDA3020ZGCK Standard LEDs - SMD 5,705
APA2106VBC/D Standard LEDs - SMD 2,350
APA2106SYCK/J3-PRV Standard LEDs - SMD 659
APA2106SECK/J4-PRV Standard LEDs - SMD 1,227
Real Time Availability
Stock:
1,756 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.62
10:
$0.39
100:
$0.318
$0.231
$0.194
$0.187
$0.178
$0.176

To add to a project, please Log In.

121687920 101510740 141825329 168527666 169091142 174791456 176550995 176730048 121159121 135275941 159322970 127203473 146259450 160319106 110967980 113797795 151682008