|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
604-APA2106SYCKJ3PRV
Manufacturer Part #:

APA2106SYCK/J3-PRV

Manufacturer:

Description:
Standard LEDs - SMD 2.1 X 0.6 MM YELLOW SMD LED
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 170, Mouser Online Catalog
PDF Page 170, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kingbright
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Brand: Kingbright
Package / Case: 2.1 mm x 1 mm x 0.6 mm
LED Size: 2.1 mm x 0.6 mm
Illumination Color: Yellow
Wavelength/Color Temperature: 590 nm
Lens Color/Style: Water Clear
Forward Current: 20 mA
Forward Voltage: 2 V
Luminous Intensity: 350 mcd
Viewing Angle: 120 deg
Series: 2106
Packaging: Bulk
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DF04S Bridge Rectifiers 19,746
ULN2003APWR Darlington Transistors 9,406
PESD3V3S4UD,115 TVS Diode Arrays 12,188
C0603C104K4RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,064,111
ATTINY48-MU 8-bit Microcontrollers - MCU 1,593
SI5997DU-T1-GE3 MOSFET 3,820
APA2106SECK/J3-PRV Standard LEDs - SMD 5,914
APA2106ZGCK Standard LEDs - SMD 2,096
APA2106VBC/D Standard LEDs - SMD 980
APA2106SECK/J4-PRV Standard LEDs - SMD 3,842
Real Time Availability
Stock:
2,224 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.62
  10: $0.39
  100: $0.318
  1,000: $0.231
  2,000: $0.194
  10,000: $0.187
  24,000: $0.178
  50,000: $0.176
  100,000: Quote

To add to a project, please Log In.


This product is also available in:
121687920 121159121 135275941 168527666 101510740 110967980 113797795 151682008 159322970 113776853 141825329 146259450 160319106 174791456 176550995 176730048 127203473 169091142