|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
604-ACSC03-41SRWAF01
Manufacturer Part #:

ACSC03-41SRWA-F01

Manufacturer:

Description:
LED Displays & Accessories Single Red 640nm Common Cathode
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kingbright
Product Category: LED Displays & Accessories
RoHS: RoHS Compliant Details
Brand: Kingbright
Display Type: 7 Segment
Number of Digits: 1
Illumination Color: Red
Wavelength: 640 nm
Configuration: Common Cathode
If - Forward Current: 30 mA
Vf - Forward Voltage: 1.85 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Tube
Luminous Intensity: 19000 ucd
Operating Temperature Range: - 40 C to + 85 C
Factory Pack Quantity: 550
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS54620RHLR Voltage Regulators - Switching Regulators 3,010
TPS2561DRCR Power Switch ICs - Power Distribution 4,511
OPA171AIDRLT Operational Amplifiers - Op Amps 2,007
LP5907UVX-3.3/NOPB LDO Voltage Regulators 4,027
VN820SP-E Gate Drivers 1,884
VOS618A-3X001T Transistor Output Optocouplers 3,589
LM317MDCY Linear Voltage Regulators 1,401
MC14511BDG Encoders, Decoders, Multiplexers & Demultiplexers 2,914
72PR100KLF Trimmer Resistors - Through Hole 127
C8051F580-IQ 8-bit Microcontrollers - MCU 8,206
Real Time Availability
Stock:
5,180 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.99
10:
$1.29
100:
$1.14
500:
$0.904
$0.752
$0.692
$0.65

To add to a project, please Log In.

121159121 145909568 146259450 116582451 151682008 174791456 135098756