Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
604-AASL4805QR425S5N
Manufacturer Part #:

AASL4805QR425S/5-N2

Manufacturer:

Description: LED Lighting Modules Neutral White 5.8W 320lm 4700K LED Bar
Mouser Online Catalog Page 117, Mouser Online Catalog
PDF Page 117, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kingbright
Product Category: LED Lighting Modules
RoHS: RoHS Compliant Details
Brand: Kingbright
Product: LED Light Strips, Rigid
Number of LEDs: 15
Illumination Color: Neutral White
Wavelength/Color Temperature: 4700 K
Luminous Flux: 320 lm
Width: 5 mm
Length: 48 mm
Packaging: Tray
Forward Current: 700 mA
Forward Voltage: 10.3 V
Height: 1.6 mm
Power Rating: 5.8 W
Size: 48 mm x 5 mm x 1.6 mm
Factory Pack Quantity: 50
Viewing Angle: 120 deg
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.33
  10: $12.98
  25: $12.76
  50: $12.54
  100: $11.46
  250: $10.53
  500: $10.10
  1,000: $9.27
  2,500: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LMH020-0850-27G9-00000SS
LED Lighting Modules 2700 K, 850lm, Flat Sunset Di ...
Cree, Inc.
1: $29.85
CBT-90-W65S-C11-NA102
LED Lighting Modules White 6500K
Luminus Devices
1: $88.14
LM3404MRX/NOPB
LED Lighting Drivers 1.0A Constant Crnt Buck Reg
Texas Instruments
1: $2.44
OVQ12S30W7
LED Lighting Bars and Strips White, 5500K Flexible ...
Optek / TT electronics
1: $12.94
LMH020-1250-40G9-00000TW
LED Lighting Modules 4000K CCT, 1250 LM
Cree, Inc.
1: $29.85
LMH020-0850-30G9-00000TW
LED Lighting Modules 3000K CCT, 850 LM
Cree, Inc.
1: $25.37
SMJE2V08W1P3-HA (120)
LED Lighting Modules White, 2600 - 2900K 120V, 560 ...
Seoul Semiconductor
1: $9.80
ELSH-F91G3-0LPNM-DG1G3
High Power LEDs - Single Color Green, 520-535nm 90 ...
Everlight
1: $4.50
ARGW9S-100
LED Lighting Modules White 5700K General Lighting
Illumitex
1: $13.50
MLESWT-A1-0000-0002E7
High Power LEDs - White White 3000K 39.8lm, 50mA
Cree, Inc.
1: $0.72
SA-LED-113E
Heat Sinks - LED HEATSINK FOR LED BLK ANODIZED
Ohmite
1: $2.64
C503B-BAS-CY0C0462
Standard LEDs - Through Hole 15DG BL STNDOF HI BRT ...
Cree, Inc.
1: $0.27
10415
LED Lighting Lenses Optic 10mm
Carclo Technical Plastics
1: $1.47
62-227B/LK2C-N5757P3P4S2Z6/2T
Standard LEDs - SMD White, 5700K 37lm, 60mA
Everlight
1: $0.68
LZ1-10R400
Infrared Emitters - High Power Infrared 850nm
LED Engin
1: $12.97
LCW JDSH.EC-FRFT-5R8T-L1N2
High Power LEDs - White DURIS E 5, 3000K
OSRAM Opto Semiconductors
1: $0.34
SRU8043-101Y
Fixed Inductors 100uH 30% SMD 8043
Bourns
1: $0.81
MPR5HCW12.0
LED Panel Mount Indicators 5mm HE Red Clr 12in Mtl ...
Bivar
1: $3.37
C534T-WLN-CQ0S0151
Standard LEDs - Through Hole White Round LED
Cree, Inc.
1: $0.20
AASL4805QR425S/5-W2
LED Lighting Modules Warm White 5.8W 290lm 3000K L ...
Kingbright
1: $14.33

125442336 139141434 146259450 174791456 121159121 153720790 158036030 151682008