Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
604-AAA3528EMBSGC
Manufacturer Part #:

AAA3528EMBSGC

Manufacturer:

Description:
Standard LEDs - SMD RGB 625/568/466nm 30/20/20mcd 120 Deg
PDF Data Sheet
 
Share |
Manufacturer: Kingbright
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Brand: Kingbright
LED Size: 3.5 mm x 2.8 mm
Illumination Color: RGB
Wavelength/Color Temperature: 625 nm, 568 nm, 466 nm
Lens Color/Style: Water Clear
Forward Current: 20 mA
Forward Voltage: 2 V, 2.2 V, 3.8 V
Luminous Intensity: 30 mcd, 20 mcd, 20 mcd
Viewing Angle: 120 deg
Packaging: Reel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.98
  10: $1.31
  100: $1.05
  500: $0.914
  1,000: $0.828
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.817
  4,000: $0.768
  10,000: $0.737
  24,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

101510740 141825329 168527666 169091142 176730048 121159121 146259450 160319106 174791456 176550995 110967980 113797795 127203473 135275941 151682008 159322970