Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
604-AA3535ZG25Z1S
Manufacturer Part #:

AA3535ZG25Z1S

Manufacturer:

Description: High Power LEDs - Single Color Green Water Clear 525nm 22 lm
PDF Data Sheet
 
Share |
Manufacturer: Kingbright
Product Category: High Power LEDs - Single Color
RoHS: RoHS Compliant Details
Illumination Color: Green
Wavelength: 525 nm
Luminous Intensity: 6 cd
Luminous Flux/Radiant Flux: 20 lm
Forward Current: 150 mA
Forward Voltage: 3.5 V
Mounting Style: SMD/SMT
Power Rating: 600 mW
Packaging: Reel
Lens Color/Style: Water Clear
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 2000
Viewing Angle: 120 deg
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1200
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1,200: $1.08
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.925
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LE RTDUW S2W
High Power LEDs - Multi-Color RGBW OSTAR STAGE
OSRAM Opto Semiconductors
1: $20.45
SFH 4250S
Infrared Emitters - High Power Infrared 850nm
OSRAM Opto Semiconductors
1: $1.05
GRM21BR61E106KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.41
FDMA510PZ
MOSFET -20V Single P-Chan PowerTrench
Fairchild Semiconductor
1: $0.77
ABS07-32.768KHZ-T
Crystals 32.768KHz 12.5pf 3.2 x 1.5 x 0.9mm
ABRACON
1: $1.18
LM10CN/NOPB
Operational Amplifiers - Op Amps OP AMP AND VLTG R ...
Texas Instruments
1: $2.90
THS4131CDGN
Differential Amplifiers Fully Differential I/O Low ...
Texas Instruments
1: $7.87
0466.250NR
Fuses 125V .25A VFA Slimline
Littelfuse
1: $0.70
C8051F133-GQ
8-bit Microcontrollers - MCU 100MIPS 64KB 10ADC 64 ...
Silicon Labs
1: $10.24
Y0007350R000T9L
Metal Foil Resistors - Through Hole 350ohms 0.01% ...
Vishay Precision Group Foil Resistors
1: $12.60
Y0785100R000T9L
Metal Foil Resistors - Through Hole 100ohms 0.01% ...
Vishay Precision Group Foil Resistors
1: $13.73
24-6337-8800 (1 LB)
Solder 63/37 .031 DIA. 1LB SPOOL
Kester
1: $59.09
AA3535SYL1Z1S
High Power LEDs - Single Color Yellow 525mW 8 lm 5 ...
Kingbright
1: $0.54
292132-3
Headers & Wire Housings 3 POS HDR VERT PCB 2mm
TE Connectivity / AMP
1: $0.29
1804690
Fixed Terminal Blocks 3P 7.62mm 180 DEG
Phoenix Contact
1: $4.06
CRCW04021M00FKED
Thick Film Resistors - SMD 1/16watt 1.0Mohms 1%
Vishay/Dale
1: $0.22
CMF601K0000FKEK
Metal Film Resistors - Through Hole 1/2watt 1Kohms ...
Vishay/Dale
1: $0.25
AA3535QB24Z1S
High Power LEDs - Single Color Blue 555mW 6 lm 457 ...
Kingbright
1: $1.30
AA3535SEL1Z1S
High Power LEDs - Single Color Orange 510mW 9 lm 6 ...
Kingbright
1: $0.54
ASMT-UBB5-NS8Q2
Standard LEDs - SMD Blue
Avago Technologies
1: $0.56

154609999 176730048 152078465 174791456 151682008 176550995 160319106