|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
604-AA3528VRVFS/A
Manufacturer Part #:

AA3528VRVFS/A

Manufacturer:

Description:
Standard LEDs - SMD Violet Water Clear 250mcd 120 Deg
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kingbright
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Brand: Kingbright
Illumination Color: Violet
Package / Case: 3.5 mm x 2.8 mm x 1.9 mm
LED Size: 3.5 mm x 2.8 mm x 1.9 mm
Luminous Intensity: 250 mcd
Lens Color/Style: Water Clear
If - Forward Current: 20 mA
Vf - Forward Voltage: 3.3 V
Viewing Angle: 120 deg
Packaging: Reel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
VLMU3100-GS08 Standard LEDs - SMD 30,706
CLM4B-RKW-CWAXBAA3 Standard LEDs - SMD 23,090
AA3528ZGSK Standard LEDs - SMD 10,281
CD4017BM96 Counter ICs 1,320
CD4049UBDR Buffers & Line Drivers 5,294
CLM1B-GKW-CVAXA7A3 Standard LEDs - SMD 1,873
AA3528QBS/D Standard LEDs - SMD 10,759
1590WBBK Enclosures, Boxes, & Cases 50
AA3528VRVCS/A Standard LEDs - SMD 956
Real Time Availability
Stock:
898 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.79
10:
$0.50
100:
$0.336
$0.266
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.239
$0.236
$0.221
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

121159121 146259450 147517120 160319106 174791456 176550995 110967980 113797795 127203473 135275941 151682008 159322970 101510740 141825329 168527666 169091142 176730048