|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
604-AA3528SYSKJ3
Manufacturer Part #:

AA3528SYSK/J3

Manufacturer:

Description:
Standard LEDs - SMD 3.5 X 2.8 MM YELLOW SMD LED
Mouser Online Catalog Page 170, Mouser Online Catalog
PDF Page 170, PDF Catalog Page
AA3528SYSK/J3 Datasheet AA3528SYSK/J3 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kingbright
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Brand: Kingbright
Illumination Color: Yellow
Package / Case: 3.5 mm x 2.8 mm x 1.9 mm
LED Size: 3.5 mm x 2.8 mm
Wavelength/Color Temperature: 590 nm
Luminous Intensity: 450 mcd
Lens Color/Style: Water Clear
If - Forward Current: 20 mA
Vf - Forward Voltage: 2 V
Viewing Angle: 120 deg
Series: 3528
Packaging: Bulk
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LCM-S01602DSR/B LCD Character Display Modules & Accessories 987
AA3528ZGSK Standard LEDs - SMD 10,281
LB T67C-Q2S1-35-Z Standard LEDs - SMD 2,188
MMBT3904 Bipolar Transistors - BJT 241,723
74HC595PW-Q100,118 Counter Shift Registers 2,385
VLMS33S1U1-GS08 Standard LEDs - SMD 5,956
AA3528SESK/J3 Standard LEDs - SMD 3,215
AA3528VBS/D Standard LEDs - SMD 3,740
AA3528SURSK Standard LEDs - SMD 1,955
Real Time Availability
Stock:
449 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.52
10:
$0.33
100:
$0.269
$0.195
$0.164
$0.158
$0.151
$0.149

To add to a project, please Log In.

121687920 113776853 121159121 135275941 146259450 160319106 127203473 159322970 141825329 169091142 174791456 176550995 101510740 110967980 113797795 151682008 168527666 176730048