|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
604-AA3021VBSD
Manufacturer Part #:

AA3021VBS/D

Manufacturer:

Description:
Standard LEDs - SMD 3.0 X 2.0 MM BLUE SMD LED
Mouser Online Catalog Page 170, Mouser Online Catalog
PDF Page 170, PDF Catalog Page
AA3021VBS/D Datasheet AA3021VBS/D Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kingbright
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Brand: Kingbright
Illumination Color: Blue
Package / Case: 3 mm x 2 mm x 1.3 mm
LED Size: 3 mm x 2 mm
Wavelength/Color Temperature: 470 nm
Luminous Intensity: 450 mcd
Lens Color/Style: Water Clear
If - Forward Current: 20 mA
Vf - Forward Voltage: 3.3 V
Viewing Angle: 125 deg
Series: 3021
Packaging: Reel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATATMEL-ICE In-Circuit Debuggers 258
C1005X7R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,323,288
GRM21BR61E106KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 288,196
INA168NA/3K Current & Power Monitors & Regulators 7,874
RK73H2ETTD1501F Thick Film Resistors - SMD 6,819
3262W-1-502LF Trimmer Resistors - Through Hole 148
AA3021ZGSK Standard LEDs - SMD 3,869
AA3021SYSK/J3-TR Standard LEDs - SMD 1,232
RK73H2ETTD1301F Thick Film Resistors - SMD 9,164
Real Time Availability
Stock:
4,000 Can Ship Immediately

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.58
10:
$0.367
100:
$0.299
$0.217
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.182
$0.175
$0.168
$0.166
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

121687920 110967980 113797795 127203473 151682008 159322970 121159121 135275941 141825329 146259450 160319106 174791456 176550995 101510740 168527666 176730048 155386803 169091142