|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
604-AA3021SYSKJ3TR
Manufacturer Part #:

AA3021SYSK/J3-TR

Manufacturer:

Description:
Standard LEDs - SMD 3.0 X 2.0 MM YELLOW SMD LED
Mouser Online Catalog Page 170, Mouser Online Catalog
PDF Page 170, PDF Catalog Page
AA3021SYSK/J3-TR Datasheet AA3021SYSK/J3-TR Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kingbright
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Brand: Kingbright
Illumination Color: Yellow
Package / Case: 3 mm x 2 mm x 1.3 mm
LED Size: 3 mm x 2 mm
Wavelength/Color Temperature: 590 nm
Luminous Intensity: 500 mcd
Lens Color/Style: Water Clear
If - Forward Current: 20 mA
Vf - Forward Voltage: 2 V
Viewing Angle: 125 deg
Series: 3021
Packaging: Bulk
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATATMEL-ICE In-Circuit Debuggers 242
ST-LINK/V2-ISOL Programmers - Processor Based 68
NLCV32T-100K-PFR Fixed Inductors 10,003
N2520-6V0C-RB-WE Headers & Wire Housings 2,403
UMK107BJ105KA-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 139,043
K104K15X7RF5UH5 Multilayer Ceramic Capacitors MLCC - Leaded 11,114
RK73H2ETTD1501F Thick Film Resistors - SMD 6,819
AA3021VBS/D Standard LEDs - SMD 3,750
RK73H2ETTD1301F Thick Film Resistors - SMD 9,164
Real Time Availability
Stock:
1,232 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.52
10:
$0.33
100:
$0.269
$0.195
$0.164
$0.158
$0.151
$0.149

To add to a project, please Log In.

121687920 141825329 169091142 174791456 176550995 127203473 159322970 101510740 110967980 113797795 151682008 168527666 176730048 113776853 121159121 135275941 146259450 160319106