|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
604-AA3021SESKJ4TR
Manufacturer Part #:

AA3021SESK/J4-TR

Manufacturer:

Description:
Standard LEDs - SMD 3.0 X 2.0 MM ORANGE SMD LED
Mouser Online Catalog Page 170, Mouser Online Catalog
PDF Page 170, PDF Catalog Page
AA3021SESK/J4-TR Datasheet AA3021SESK/J4-TR Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kingbright
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Brand: Kingbright
Illumination Color: Orange
Package / Case: 3 mm x 2 mm x 1.3 mm
LED Size: 3 mm x 2 mm
Wavelength/Color Temperature: 605 nm
Luminous Intensity: 2600 mcd
Lens Color/Style: Water Clear
If - Forward Current: 20 mA
Vf - Forward Voltage: 2.2 V
Viewing Angle: 125 deg
Series: 3021
Packaging: Reel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
L2C1-2790120206A00 High Power LEDs - White 71
RN171-I/RM WiFi / 802.11 Modules 3,814
HW-USBN-2B Processor Accessories 507
GRM188R60J106ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 630,981
22-28-4054 Headers & Wire Housings 7,821
K104K15X7RF5UH5 Multilayer Ceramic Capacitors MLCC - Leaded 11,213
1301.9317 Tactile Switches 1,308
CGA4J3X5R1H335K125AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,151
Real Time Availability
Stock:
3,058 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.52
10:
$0.33
100:
$0.269
$0.195
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.164
$0.158
$0.151
$0.149
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

121687920 101510740 121159121 141825329 146259450 160319106 174791456 176550995 176730048 184061044 110967980 113797795 151682008 159322970 135275941 168527666 127203473 169091142