|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
604-AA3021SESKJ3TR
Manufacturer Part #:

AA3021SESK/J3-TR

Manufacturer:

Description:
Standard LEDs - SMD 3.0 X 2.0 MM RED SMD LED
Mouser Online Catalog Page 170, Mouser Online Catalog
PDF Page 170, PDF Catalog Page
AA3021SESK/J3-TR Datasheet AA3021SESK/J3-TR Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kingbright
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Brand: Kingbright
Illumination Color: Red
Package / Case: 3 mm x 2 mm x 1.3 mm
LED Size: 3 mm x 2 mm
Wavelength/Color Temperature: 625 nm
Luminous Intensity: 1500 mcd
Lens Color/Style: Water Clear
If - Forward Current: 20 mA
Vf - Forward Voltage: 2.2 V
Viewing Angle: 125 deg
Series: 3021
Packaging: Reel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM31CR61H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 138,913
T491D106K050AT Tantalum Capacitors - Solid SMD 20,026
5016 Circuit Board Hardware - PCB 181,618
132114 RF Connectors / Coaxial Connectors 1,411
06035C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,082,182
LM311DR Analog Comparators 6,485
3296W-1-103LF Trimmer Resistors - Through Hole 5,417
AA3021VBS/D Standard LEDs - SMD 3,750
AA3021SYSK/J3-TR Standard LEDs - SMD 1,232
AA3021SESK/J4-TR Standard LEDs - SMD 3,058
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.52
10:
$0.33
100:
$0.269
$0.195
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.164
$0.158
$0.151
$0.149
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

121687920 124379357 127203473 169091142 110967980 113797795 151682008 159322970 174791456 121159121 135275941 101510740 141825329 146259450 160319106 168527666 176550995 176730048