|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
604-AA2214SESK
Manufacturer Part #:

AA2214SESK

Manufacturer:

Description:
Standard LEDs - SMD Orange 601nm 450mcd Water Clr 120 Deg
Mouser Online Catalog Page 171, Mouser Online Catalog
PDF Page 171, PDF Catalog Page
AA2214SESK Datasheet AA2214SESK Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kingbright
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Brand: Kingbright
Illumination Color: Orange
Package / Case: 2.2 mm x 1.4 mm x 1.3 mm
LED Size: 2.2 mm x 1.4 mm x 1.3 mm
Wavelength/Color Temperature: 601 nm
Luminous Intensity: 450 mcd
Lens Color/Style: Water Clear
If - Forward Current: 20 mA
Vf - Forward Voltage: 2.5 V
Viewing Angle: 120 deg
Series: AA2214
Packaging: Reel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 2000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LD1086DT33TR LDO Voltage Regulators 5,778
2920L050DR Resettable Fuses - PPTC 6,141
INA333AIDGKR Instrumentation Amplifiers 10,989
LM75BDP,118 Board Mount Temperature Sensors 15,272
C1608X7R1H334K080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 41,441
43650-0200 Headers & Wire Housings 11,497
70553-0003 Headers & Wire Housings 7,290
70553-0004 Headers & Wire Housings 1,471
3-1437565-0 Pushbutton Switches 6,804
LK112SM33TR LDO Voltage Regulators 2,668
Real Time Availability
Stock:
743 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.39
10:
$0.242
100:
$0.179
$0.14
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.117
$0.109
$0.102
$0.101
$0.098
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

102114759 121159121 146259450 160319106 101510740 110967980 113797795 135275941 141825329 151682008 168527666 176730048 169091142 174791456 176550995 184061044 127203473 159322970