Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
534-9602
Manufacturer Part #:

9602

Manufacturer:

Description: Screws & Fasteners 5/16 6-32 Steel Hex SCREW NUT
Silverlight Page 2,757, Mouser Enhanced Catalog
PDF Page 2,757, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Keystone Electronics
Product Category: Screws & Fasteners
RoHS: No
Product: Nuts
Type: Hex Nut
Thread Size: 6-32
Length: 0.31 in
Material: Steel
Plating: Zinc
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,261 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.10
  100: $0.04
  500: $0.03
  1,000: $0.024
  2,000: $0.019
  5,000: $0.016
  10,000: $0.013
  25,000: $0.011

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1729128
Fixed Terminal Blocks 2P 5.08mm 90DEG
Phoenix Contact
1: $0.82
104M06QC100
Film Capacitors 600V .1uF 100 OHM
Cornell Dubilier
1: $5.33
1729131
Fixed Terminal Blocks 3P 5.08mm 90DEG
Phoenix Contact
1: $1.21
150104J630FE
Film Capacitors 630V .1uF 5%
Cornell Dubilier
1: $1.08
110-73
Toggle Switches SPST ON-OFF
Carling Technologies
1: $3.53
NC3FD-LX
XLR Connectors 3P FEM NICKEL/SILVER DUPLEX GRD CON ...
Neutrik
1: $3.40
161-R30148-E
AC Power Entry Modules IEC C14 SCREW/SOLDER
Kobiconn
1: $2.44
1893
Standoffs & Spacers HEX .187X.500 ALUM
Keystone Electronics
1: $0.35
150223K400BB
Film Capacitors 400V .022uF 10%
Cornell Dubilier
1: $0.59
9400
Screws & Fasteners 1/4 4-40 STEEL BND
Keystone Electronics
1: $0.14
2BL62-73
Toggle Switches DPDT ON ON
Carling Technologies
1: $7.52
PR03000201002JAC00
Metal Film Resistors - Through Hole 3watts 10Kohms ...
Vishay/BC Components
1: $0.46
9600
Screws & Fasteners .250 4-40 Steel Hex Machine Scr ...
Keystone Electronics
1: $0.10
GS3T0 1.5K 5%TR
Metal Film Resistors - Through Hole 3 WATT 1.5K OH ...
IRC
1: $0.58
CPF31K0000FKR36
Metal Film Resistors - Through Hole 3watts 1Kohms ...
Vishay/Dale
1: $1.04
9412
Screws & Fasteners 1" 6-32 STEEL BIND
Keystone Electronics
1: $0.12
9402
Screws & Fasteners 1/2 4-40 STEEL BND
Keystone Electronics
1: $0.18
36NE002
Lamps LAMP NEON NE-2
Unspecified
1: $0.23
M64W105KB40
Trimmer Resistors - Through Hole 3/8"SQ 1Mohms Mul ...
Vishay/Spectrol
1: $1.87
EKMG451ELL220ML25S
Aluminum Electrolytic Capacitors - Leaded 450volts ...
United Chemi-Con
1: $1.67

198523622