|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
534-8421
Manufacturer Part #:

8421

Manufacturer:

Description:
Standoffs & Spacers AL 1.375 M/F THRD
Mouser Online Catalog Page 2,062, Mouser Online Catalog
PDF Page 2,062, PDF Catalog Page
8421 Datasheet 8421 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Keystone Electronics
Product Category: Standoffs & Spacers
RoHS: RoHS Compliant Details
Brand: Keystone Electronics
Product: Standoffs
Type: Standoffs, Hex Male/Female Threaded
Thread Size: 6-32
Length: 1.375 in
Material: Aluminum
Outside Diameter: 0.25 in
Plating: Iridite
Packaging: Bulk
Gender: Male / Female
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CLB300CTP LED Lenses 165,208
ATMEGA8-16PU 8-bit Microcontrollers - MCU 541
5520425-3 Modular Connectors / Ethernet Connectors 9,111
G2R-24-DC5 General Purpose Relays 802
LM2940CT-5.0/NOPB LDO Voltage Regulators 6,343
8414 Standoffs & Spacers 18,444
8418 Standoffs & Spacers 6,157
2210 Standoffs & Spacers 16,497
8420 Standoffs & Spacers 2,118
561-L61.0 Standoffs & Spacers 4,102
Real Time Availability
Stock:
883 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.15
100:
$1.02
500:
$0.68
$0.43
$0.38

To add to a project, please Log In.

189371948 165583196