United States United States
Please confirm your currency selection:


Product Detail   


Mouser Part #: 534-8356
Manufacturer Part #:

8356

Manufacturer:

Description: Racks & Rack Cabinet Accessories POLY HANDLE BLACK
PDF Data Sheet
Customers Also Bought...
Share |

Manufacturer: Keystone Electronics
Product Category: Racks & Rack Cabinet Accessories
RoHS: RoHS Compliant Details
Color: Black
Features: Molded of high impact styrene with steel nickel plated hardware
Length: 5.687 in
Material: Steel
Plating: Nickel
Type: Handles



Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock: 
6 Can Ship Immediately

On Order: 0

Factory Lead-Time:

Enter Quantity: Minimum: 1
    Multiples: 1
Pricing (USD)
1: $3.58
100: $3.11
500: $2.79
1,000: $2.62
 
More: Get Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MCP1700-1802E/TO
Low Dropout (LDO) Regulators 250mA Adj LDO 2%
Microchip Technology
1: $0.40
LM2575T-5.0/NOPB
Switching Converters, Regulators & Controllers 1A ...
National Semiconductor (TI)
1: $2.45
42TM018-RC
Transformers Audio & Signal XFMR 10KCT-10KCT
Xicon
1: $2.47
F-7800-A
Racks & Rack Cabinet Accessories .87" Plastic Foot
Bud Industries
1: $0.60
576802B04000G
Heat Sinks TO-220 VERT 27.3 TR
Aavid Thermalloy
1: $0.51
NRJ6HH
Phone Connectors 3C STEREO 3-SPST NC
Neutrik
1: $0.58
8438
Circuit Board Hardware - PCB AL 2.000 M/F THRD
Keystone Electronics
1: $1.07
612
Prototyping Products THRD BRKT STL Z PL
Keystone Electronics
1: $0.22
RP3502MABLK
Pushbutton Switches SPST-NO 3A MOM PCB
E-Switch
1: $3.33
8437
Circuit Board Hardware - PCB AL 1.750 M/F THRD
Keystone Electronics
1: $1.06


167871667