Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
534-8334
Manufacturer Part #:

8334

Manufacturer:

Description: LED Mounting Hardware .55" T1 3/4 BI-LEAD
Silverlight Page 175, Mouser Enhanced Catalog
PDF Page 175, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Keystone Electronics
Product Category: LED Mounting Hardware
RoHS: RoHS Compliant Details
Product: LED Spacers
LED Size: T-1 3/4
Material: Nylon
Color: Natural
Body Length: 14 mm
Body Shape: Tubular
Inside Diameter: 4 mm
Mounting Style: PCB
Outside Diameter: 5 mm
Factory Pack Quantity: 100
Water / Moisture Rating: Non Water Resistant
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,559 Can Ship Immediately

On Order: 2800 View Delivery Dates  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.18
  100: $0.10
  500: $0.093
  1,000: $0.072
  2,000: $0.065
  5,000: $0.063

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS74401RGWT
Low Dropout Regulators - LDO 3A LDO w/ Prog Soft-S ...
Texas Instruments
1: $7.20
HR10-7R-4S(73)
Circular Push Pull Connectors 4P RECP SHELL SZ 7 F ...
Hirose Connector
1: $14.46
C1005X7R1H104K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.30
PS1240P02BT
Audio Indicators & Alerts Round 12.2mmx6.5mm 4kHz ...
TDK
1: $0.55
SJ-5007 (BLACK)
Plastic Hardware SMALL TAPERED SQ BLK
3M Electronic Specialty
1: $0.10
VIPER28HDTR
AC/DC Switching Converters Offline high voltage co ...
STMicroelectronics
1: $1.49
SJ-5306 CLEAR
Mounting Hardware MD HEMISP.15X.375
3M Electronic Specialty
1: $0.12
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
FXMA2102UMX
Translation - Voltage Levels 2xSupply 2-Bit Volt T ...
Fairchild Semiconductor
1: $0.59
22-03-2021
Headers & Wire Housings VERT PCB HDR 2P TIN PLATIN ...
Molex
1: $0.21
22-27-2021
Headers & Wire Housings 2 POS HEADER
Molex
1: $0.23
22-23-2031
Headers & Wire Housings VERT PCB HDR 3P TIN FRICTI ...
Molex
1: $0.30
HLMP-1301
Standard LEDs - Through Hole Red Diffused 635nm 3. ...
Avago Technologies
1: $0.24
T9AS5D12-12
General Purpose Relays SPDT PC MOUNT 12VDC
TE Connectivity / P&B
1: $2.98
BD13516S
Transistors Bipolar - BJT NPN Epitaxial Sil
Fairchild Semiconductor
1: $0.30
BD13616S
Transistors Bipolar - BJT PNP Epitaxial Sil
Fairchild Semiconductor
1: $0.32
LTL-307GLC
Standard LEDs - Through Hole Green Diffused
Lite-On
1: $0.08
T93XA205KT20
Trimmer Resistors - Through Hole 3/8" SQ H/ADJ 2M
Vishay/Sfernice
1: $1.59
280-CR5-12-RC
Wirewound Resistors - Through Hole 12ohms 5% Tol
Xicon
1: $0.44
280-CR5-500-RC
Wirewound Resistors - Through Hole 500ohms 5% Tol
Xicon
1: $0.44


This product is also available in:
168527666 151682008 113797795 682250316 198523622