|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
534-7774
Manufacturer Part #:

7774

Manufacturer:

Description:
Terminals SCREW TERM MOUNTING BRACKET
Images are for reference only
See Product Specifications
Share |
Manufacturer: Keystone Electronics
Product Category: Terminals
RoHS: RoHS Compliant Details
Brand: Keystone Electronics
Product: Screw Terminals
Type: Power Element
Wire Gauge: 22 AWG - 14 AWG
Termination Style: Screw
Insulation: Not Insulated
Current Rating: 15 A
Length: 8.9 mm
Material: Brass
Mounting Method: Push In
Packaging: Tube
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LG L29K-G2J1-24-Z Standard LEDs - SMD 189,489
ABS07-32.768KHZ-T Crystals 37,709
USBLC6-2SC6 ESD Suppressors 3,698
GRM155R61A104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,575,299
B32923C3105M Film Capacitors 8,175
NC3MAH XLR Connectors 2,645
EEU-FM1H821L Aluminum Electrolytic Capacitors - Leaded 2,700
TL071CP Operational Amplifiers - Op Amps 6,820
593-222222-013F LED Circuit Board Indicators 312
Real Time Availability
Stock:
7,615 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.39
10:
$0.381
25:
$0.264
100:
$0.253
250:
$0.228
500:
$0.218
$0.181
$0.166
$0.155

To add to a project, please Log In.

167858023 172639243 143080215