|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
534-7162
Manufacturer Part #:

7162

Manufacturer:

Description:
Racks & Rack Cabinet Accessories FERRULE BRS NKL PL
Mouser Online Catalog Page 2,061, Mouser Online Catalog
PDF Page 2,061, PDF Catalog Page
7162 Datasheet 7162 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Keystone Electronics
Product Category: Racks & Rack Cabinet Accessories
RoHS: RoHS Compliant Details
Brand: Keystone Electronics
Type: Ferrule
Color: Natural
Features: 4-40 thread
Material: Brass
Packaging: Bulk
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
640456-6 Headers & Wire Housings 55,771
578305B00000G Heat Sinks 4,691
MM74HC374WM Flip Flops 1,793
LM339N Analog Comparators 11,060
708 Mounting Hardware 3,573
3299X-1-103LF Trimmer Resistors - Through Hole 460
C315C103M5U5TA Multilayer Ceramic Capacitors MLCC - Leaded 10,852
C320C104M5U5TA Multilayer Ceramic Capacitors MLCC - Leaded 13,340
MF1/4LCT52R101J Metal Film Resistors - Through Hole 15,786
CP-66 WE Circuit Board Hardware - PCB 786
Real Time Availability
Stock:
259 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.82
10:
$0.731
50:
$0.66
100:
$0.631
200:
$0.573
500:
$0.516
$0.475
$0.426
$0.401

To add to a project, please Log In.

198523622 165583196 198091373 189371948