Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
534-5065-2
Manufacturer Part #:

5065-2

Manufacturer:

Description: Standoffs & Spacers STANDOFF
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Keystone Electronics
Product Category: Standoffs & Spacers
RoHS: RoHS Compliant Details
Type: Spacers, Round Swage Clear
Length: 0.5 in
Outside Diameter: 0.25 in
Material: Brass
Plating: Nickel
Board Thickness: 1/16 in
Inside Diameter: 0.14 in
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,171 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.89
  100: $0.76
  500: $0.50
  1,000: $0.38
  2,000: $0.35
  5,000: $0.32

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FQP27P06
MOSFET 60V P-Channel QFET
Fairchild Semiconductor
1: $1.21
1327G6FP-BK
Heavy Duty Power Connectors PP15/45 FINGERPROOF HS ...
Anderson Power Products
1: $0.60
T350E106K016AT
Tantalum Capacitors - Solid Leaded 16volts 10uF 10 ...
Kemet
1: $1.30
LM317T
Linear Regulators - Standard TO-220 1.5A ADJ VREG
Fairchild Semiconductor
1: $0.71
ECA-1HM101
Aluminum Electrolytic Capacitors - Leaded 100uF 50 ...
Panasonic Electronic Components
1: $0.33
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.42
3FS-212
Power Transformers 12.6VAC CT 1.1VA Single Primary
Tamura
1: $3.84
08055C103KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.10
BAS16
Rectifiers 85V 200mA
Fairchild Semiconductor
1: $0.17
WP7113ID
Standard LEDs - Through Hole HI EFF RED DIFFUSED
Kingbright
1: $0.10
22-28-5033
Headers & Wire Housings 2.54MM HDR VT 3P 240/135 A ...
Molex
1: $0.14
RS02BR1000FE12
Wirewound Resistors - Through Hole 3watts 0.1ohms ...
Vishay/Dale
1: $2.47
ULN2004ADR
Peripheral Drivers & Components - PCIs Hi-Vltg Hi- ...
Texas Instruments
1: $0.57
71363-102LF
Headers & Wire Housings SHUNT 15u GOLD
FCI
1: $0.30
292-100K-RC
Thick Film Resistors - SMD 1/10WATT 100KOHMS 1%
Xicon
5000: $0.00
BZX84C12LT1G
Zener Diodes 12V 225mW
ON Semiconductor
1: $0.15
292-10K-RC
Thick Film Resistors - SMD 1/10WATT 10KOHMS 1%
Xicon
5000: $0.00
1790-2
Standoffs & Spacers STANDOFF .187 ROUND
Keystone Electronics
1: $0.62
3319P-1-105
Trimmer Resistors - Through Hole 9MM RND 1MOHMS 25 ...
Bourns
1: $0.49
PCH330
LED Mounting Hardware Led Holder Horizontal PCB So ...
VCC
1: $0.71

000000001