|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
534-5006
Manufacturer Part #:

5006

Manufacturer:

Description:
Circuit Board Hardware - PCB TEST POINT BLK .063
Mouser Online Catalog Page 2,060, Mouser Online Catalog
PDF Page 2,060, PDF Catalog Page
5006 Datasheet 5006 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Keystone Electronics
Product Category: Circuit Board Hardware - PCB
RoHS: RoHS Compliant Details
Brand: Keystone Electronics
Product: Test Points
Type: Compact
Length: 8.89 mm
Thread Size: -
Outside Diameter: 3.18 mm
Material: Nylon
Color: Black
Contact Material: Phosphor Bronze
Mounting Hole Size: 1 mm
Packaging: Bulk
Plating: Silver
Factory Pack Quantity: 100
Width: -
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
142-0701-201 RF Connectors / Coaxial Connectors 20,218
5002 Circuit Board Hardware - PCB 76,612
ERJ-3GEY0R00V Thick Film Resistors - SMD 2,893,100
5005 Circuit Board Hardware - PCB 11,432
5001 Circuit Board Hardware - PCB 98,732
5009 Circuit Board Hardware - PCB 40,183
5008 Circuit Board Hardware - PCB 6,413
5007 Circuit Board Hardware - PCB 10,664
5121 Circuit Board Hardware - PCB 1,090
5122 Circuit Board Hardware - PCB 793
Real Time Availability
Stock:
71,663 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.32
10:
$0.29
50:
$0.22
100:
$0.21
250:
$0.19
500:
$0.18
$0.15
$0.14
$0.13

To add to a project, please Log In.

167871667 143080215 165583196 173938103 189371948