Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
534-4609
Manufacturer Part #:

4609

Manufacturer:

Description: IC & Component Sockets .060 TO-3 SOCKET
Silverlight Page 2,657, Mouser Enhanced Catalog
PDF Page 2,657, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Keystone Electronics
Product Category: IC & Component Sockets
RoHS: RoHS Compliant Details
Product: Transistor Sockets
Number of Positions / Contacts: 2
Contact Plating: Tin
Mounting Style: Through Hole
Termination Style: Solder Tail
Case Style: TO-3
Contact Material: Brass
Contact Type: Type D
Features: Boss height 1.52 mm
Housing Material: Phenolic
Length: 34.3 mm
Row Spacing: 11 mm
Width: 25.4 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.68
  10: $1.38
  100: $1.22
  500: $1.10
  1,000: $0.836

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
108-0753-001
Test Plugs & Test Jacks BANANA PLUG NICKEL
Johnson / Emerson Connectivity Solutions
1: $1.13
026TB32R501B1A1
Potentiometers 500ohms 20% Round Linear Res.
CTS Electronic Components
1: $3.61
03-09-1091
Pin & Socket Connectors 9 CIRCUIT RECEPTACLE
Molex
1: $0.51
02-06-5102
Pin & Socket Connectors SOCKET 18-24AWG BULK
Molex
1: $0.34
MOS1CT52R100J
Metal Oxide Resistors 1W 10 5%
KOA Speer
1: $0.09
UKZ1H101MHM
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.79
150104J400EC
Film Capacitors 400V .1UF METAL POLY
Cornell Dubilier
1: $0.69
03-09-2011
Pin & Socket Connectors 1 CIRCUIT PLUG
Molex
1: $0.36
03-09-1094
Pin & Socket Connectors 9 CKT RECEPTACLE
Molex
1: $0.42
03-09-1011
Pin & Socket Connectors 1 CIRCUIT RECEPTACLE
Molex
1: $0.15
A15037003
Thermal Interface Products TO-220, 0.5X0.75 H0.12, ...
Laird Technologies / Thermal Solutions
1: $0.10
03-09-2062
Pin & Socket Connectors 6 CIRCUIT PLUG
Molex
1: $0.54
03-09-1064
Pin & Socket Connectors 6 CIRCUIT RECEPTACLE
Molex
1: $0.45
UKW1J222MHD
Aluminum Electrolytic Capacitors - Leaded 63volts ...
Nichicon
1: $2.29
VS-36MB120A
Bridge Rectifiers 1200 Volt 35 Amp
Vishay Semiconductors
1: $9.71
A15036002
Thermal Interface Products TO-3,2 PIN, 1.6X1.14 H. ...
Laird Technologies / Thermal Solutions
1: $0.43
03-09-2049
Pin & Socket Connectors 4 CIRCUIT PLUG
Molex
1: $0.72
CBT50J150R
Carbon Composition Resistors 150 Ohms 1/2W 350V
TE Connectivity / Holsworthy
1: $0.16
4651
Mounting Hardware MICA FOR TO 3 CS
Keystone Electronics
1: $0.14
4636
Mounting Hardware TO3 MICA INSULATOR
Keystone Electronics
1: $0.14

000000001