Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
534-456
Manufacturer Part #:

456

Manufacturer:

Description: Standoffs & Spacers .75 Rd Clr Hle spcr .312 #10 Phenolic
PDF Data Sheet
 
Share |
Manufacturer: Keystone Electronics
Product Category: Standoffs & Spacers
RoHS: RoHS Compliant Details
Type: Spacers
Length: 19.1 mm
Outside Diameter: 7.9 mm
Material: Phenolic
Inside Diameter: 5 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
147 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.36
  100: $0.256
  500: $0.244
  1,000: $0.233
  2,000: $0.204
  5,000: $0.175
  10,000: $0.167

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BK/MDA-15-R
Fuses SMALL DIM. FUSE
Cooper Bussmann
1: $1.99
TLHG5400
Standard LEDs - Through Hole Green Tint Diffused
Vishay Semiconductors
1: $0.13
BM6032SQ
Fuse Holders For 13/32x1-1/2" 600V 30A 2 Pole
Cooper Bussmann
1: $13.02
7667
Standoffs & Spacers CERAMIC THRD 1.000
Keystone Electronics
1: $2.51
CW02B1K500JB12
Wirewound Resistors - Through Hole 3watts 1.5Kohms ...
Vishay/Dale
1: $0.67
293-330-RC
Carbon Film Resistors - Through Hole 330ohms 0.05
Xicon
1: $0.15

000000001