|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
534-3568
Manufacturer Part #:

3568

Manufacturer:

Description:
Fuse Holders .63 MINI FUSE HOLDER
Mouser Online Catalog Page 839, Mouser Online Catalog
PDF Page 839, PDF Catalog Page
3568 Datasheet 3568 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Keystone Electronics
Product Category: Fuse Holders
RoHS: RoHS Compliant Details
Brand: Keystone Electronics
Product: Fuse Holders
Current Rating: 20 A
Voltage Rating: 500 VAC
Number of Poles: 1 Pole
Series: M60 / M60p40
Mounting Style: Through Hole, Vertical
Operating Temperature Range: - 50 C to + 145 C
Color: Black
Illumination: Not Illuminated
Packaging: Bulk
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM22675MRE-5.0/NOPB Voltage Regulators - Switching Regulators 3,867
CAT24C256WI-GT3 EEPROM 20,728
RK73H1JTTD1002F Thick Film Resistors - SMD 676,683
22-23-2041 Headers & Wire Housings 35,622
1984617 Fixed Terminal Blocks 13,220
1984620 Fixed Terminal Blocks 1,180
2N7002K-7 MOSFET 14,771
0297010.U Automotive Fuses 1,490
SN74CBTD3861DWR Digital Bus Switch ICs 2,781
0297015.U Automotive Fuses 662
Real Time Availability
Stock:
22,198 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.10
100:
$0.95
500:
$0.67
$0.58
$0.49
$0.45
$0.42
$0.40

To add to a project, please Log In.

120294593 165583196 189371948 156058099