Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
534-3544-2
Manufacturer Part #:

3544-2

Manufacturer:

Description: Fuse Clips AUTO FUSEHOLDER .032
Silverlight Page 761, Mouser Enhanced Catalog
PDF Page 761, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Keystone Electronics
Product Category: Fuse Clips
RoHS: RoHS Compliant Details
Product: Blade Clips
Type: Dual PC Quick Fit Terminals Vertical Entry
For Use With: Mini ATM, 297 Series, 997 Series
Body Material: Brass, Nylon
Current Rating: 30 A
Fuse Size / Group: Mini Blade
Mounting Style: Through Hole
Voltage Rating: 500 VAC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9,202 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.78
  100: $0.44
  500: $0.40
  1,000: $0.35

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G5V-2-DC12
Low Signal Relays - PCB ThruHole Sealed DPDT 12VDC ...
Omron Electronics
1: $2.02
UVZ1V472MHD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $2.08
CB1-P-12V
Automotive Relays 40A 12VDC 1 FORM C SEALED PCB
Panasonic Electric Works
1: $3.74
0297002.WXNV
Fuses 32V 2A Fast Acting
Littelfuse
1: $0.47
G2RL-14-DC12
General Purpose Relays SPDT 12VDC Class F Sealed G ...
Omron Electronics
1: $2.93
BK/ATM-3
Fuses 3A 32Vdc 1kA IR Violet
Cooper Bussmann
1: $0.90
3PCV-08-006
Barrier Terminal Blocks TRI-BARRIER .250" 8P
TE Connectivity / AMP
1: $4.26
3PCV-10-006
Barrier Terminal Blocks TRI-BARRIER .250" 10
TE Connectivity / AMP
1: $6.02
0297010.WXNV
Fuses 32V 10A Fast Acting
Littelfuse
1: $0.54
TC4427ACOA
Power Driver ICs 1.5A Dual td Match
Microchip Technology
1: $1.05
101-0164-EV
Tactile Switches TACTILE SWITCH 6X6MM
Mountain Switch
1: $0.25
SOMC160110K0GDC
Resistor Networks & Arrays 16pin 10Kohms 2% Bussed
Vishay/Dale
1: $0.74
TC4426EOA
Power Driver ICs 1.5A Dual
Microchip Technology
1: $1.39
0297005.WXNV
Fuses 32V 5A Fast Acting
Littelfuse
1: $0.54
TC4428ACOA
Power Driver ICs 1.5A Dual td Match
Microchip Technology
1: $1.05
SSL-LX5093GD-12V
Standard LEDs - Through Hole Green, 568nm Diffused ...
Lumex
1: $0.27
1-770743-1
Headers & Wire Housings HEADER 10 POS GOLD DUAL RO ...
TE Connectivity / AMP
1: $3.53
SOMC16011K00GDC
Resistor Networks & Arrays 16pin 1Kohms 2% Bussed
Vishay/Dale
1: $0.79
C410C104M5U5TA7200
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.19
3568
Fuse Holders .63 MINI FUSE HOLDER
Keystone Electronics
1: $0.85


120294593