Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
534-3527
Manufacturer Part #:

3527

Manufacturer:

Description: Fuse Holders PC FUSE HOLDER 5mm
Silverlight Page 761, Mouser Enhanced Catalog
PDF Page 761, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Keystone Electronics
Product Category: Fuse Holders
RoHS: RoHS Compliant Details
Product: Fuse Holders
Current Rating: 6.3 A
Voltage Rating: 250 V
Number of Poles: 1
Series: 3527
Mounting Style: Snap In
Body Material: Brass, Tin Plate
Size (LxWxH): 23.37 mm x 12.7 mm
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,493 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.05
  100: $0.80
  500: $0.65
  1,000: $0.58
  2,000: $0.52

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
42TL016-RC
Transformers Audio & Signal XFMR 600CT-600CT
Xicon
1: $1.86
42TL218-RC
Transformers Audio & Signal XFMR 10KCT/10KCT
Xicon
1: $3.57
OPA177GP
Operational Amplifiers - Op Amps Precision Oper Am ...
Texas Instruments
1: $2.30
22-23-2031
Headers & Wire Housings VERT PCB HDR 3P TIN FRICTI ...
Molex
1: $0.30
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
22-23-2021
Headers & Wire Housings VERT PCB HDR 2P TIN FRICTI ...
Molex
1: $0.20
PB-12N23P-05Q
Audio Indicators & Alerts CONSTANT, 4-7VDC 2300HZ, ...
Mallory Sonalert
1: $4.16
152-3409
D-Sub Standard Connectors 9C R/A PCB RECPT
Kobiconn
1: $1.57
MCP130T-315I/TT
Supervisory Circuits w/5K Pull-Up Low
Microchip Technology
1: $0.56
39543-0004
Fixed Terminal Blocks 5MM FIX PCB TERM BLK W/SRW P ...
Molex
1: $0.98
FDG6331L
Power Switch ICs - Power Distribution Integ. Load ...
Fairchild Semiconductor
1: $0.22
LM723CN
Linear Regulators - Standard 2.0-37V Programable
STMicroelectronics
1: $0.63
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
0218002.HXP
Fuses 250V 2A Time Lag (Slo-Blo)
Littelfuse
1: $0.93
3296W-1-103LF
Trimmer Resistors - Through Hole 3/8" 10Kohms Seal ...
Bourns
1: $2.50
3527C
Fuse Holders Accessories 5mm VINYL FUSE COVER
Keystone Electronics
1: $0.36
1N5240B
Zener Diodes 10V 0.5W Zener
Fairchild Semiconductor
1: $0.10
UVR2W330MHD
Aluminum Electrolytic Capacitors - Leaded 450volts ...
Nichicon
1: $3.02
TIP35C
Transistors Bipolar - BJT NPN Gen Pur Power
STMicroelectronics
1: $1.58
REA100M2WBK-1320P
Aluminum Electrolytic Capacitors - Leaded 450V 10u ...
Lelon
1: $0.56


120294593