Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
534-3519
Manufacturer Part #:

3519

Manufacturer:

Description: Fuse Clips PC FUSE CLIP 5 MM
Silverlight Page 761, Mouser Enhanced Catalog
PDF Page 761, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Keystone Electronics
Product Category: Fuse Clips
RoHS: RoHS Compliant Details
Product: Fuse Clips
Type: With Snap In PC Legs
For Use With: 5 mm Diameter
Body Material: Brass
Current Rating: 10 A
Mounting Style: Through Hole
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
11,442 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.13
  100: $0.09
  500: $0.07
  1,000: $0.06
  2,000: $0.053
  5,000: $0.051

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G6A-234P-ST-US-DC24
Low Signal Relays - PCB ThruHole Sealed 1A DPDT 24 ...
Omron Electronics
1: $4.18
LM317T
Linear Regulators - Standard 1.2-37V Adj Positive ...
STMicroelectronics
1: $0.64
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
G6K-2P-DC24
Low Signal Relays - PCB ThruHole NoLtch 2.54 DPDT ...
Omron Electronics
1: $3.81
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.68
MKT1817510064
Film Capacitors 1.0UF 63V 5%
Vishay/Roederstein
1: $1.40
531102B02500G
Heat Sinks TO-220 VERT 10.4 TR
Aavid Thermalloy
1: $1.14
1-390261-5
IC & Component Sockets 18P ECONOMY TIN
TE Connectivity / AMP
1: $0.17
T93YA502KT20
Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 5K
Vishay/Sfernice
1: $1.58
RXEF075
Resettable Fuses Radial Lead .75A 72V 40A Imax
TE Connectivity / Raychem
1: $0.37
HV5622PG-G
Serial to Parallel Logic Converters 220V 32Ch Open ...
Supertex
1: $8.09
1N4002
Rectifiers 100V/1a Rectifier General Purpose
Fairchild Semiconductor
1: $0.13
T93YA102KT20
Trimmer Resistors - Through Hole 3/8" SQ V/ADJ 1K
Vishay/Sfernice
1: $1.58
PR02000202208JR500
Metal Film Resistors - Through Hole 2watts 2.2ohms ...
Vishay/BC Components
1: $0.10
SA48C
TVS Diodes - Transient Voltage Suppressors SA48C B ...
Littelfuse
1: $0.54
282836-3
Fixed Terminal Blocks 5.0MM PCB MOUNT 3P
TE Connectivity / AMP
1: $0.79
282-10-RC
Metal Oxide Resistors 10ohms 5% Tol
Xicon
1: $0.19
RN60D2001FRE6
Metal Film Resistors - Through Hole 1/4watt 2Kohms ...
Vishay/Dale
1: $0.11
SA102A101JAR
Multilayer Ceramic Capacitors MLCC - Leaded 200vol ...
AVX
1: $0.16
MBR360RLG
Schottky Diodes & Rectifiers 3A 60V
ON Semiconductor
1: $0.43


120294593