|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
534-2998
Manufacturer Part #:

2998

Manufacturer:

Description:
Coin Cell Battery Holders SMT COIN CELL .315" HOLDER
Mouser Online Catalog Page 2,900, Mouser Online Catalog
PDF Page 2,900, PDF Catalog Page
2998 Datasheet 2998 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Keystone Electronics
Product Category: Coin Cell Battery Holders
RoHS: RoHS Compliant Details
Brand: Keystone Electronics
Product: Battery Holders
Number of Batteries: 1 Battery
Termination Style: SMD/SMT
Color: Silver
Material: Phosphor Bronze
Mounting Style: SMD/SMT
Number of Contacts: 2 Contact
Packaging: Bulk
Factory Pack Quantity: 100
Type: Battery Retainer and Holder
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2908-05WB-MG Memory Card Connectors 17,689
GRM188R71E104KA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,747,950
MSP430F5528IRGCT 16-bit Microcontrollers - MCU 1,928
47346-0001 USB Connectors 2,607
DVIULC6-4SC6 ESD Suppressors 7,085
TMP102AIDRLT Board Mount Temperature Sensors 3,151
SN74CB3T3306DCTR Digital Bus Switch ICs 3,869
TPS73033DBVR LDO Voltage Regulators 5,426
293D226X9010A2TE3 Tantalum Capacitors - Solid SMD 5,780
H3155-01 Circuit Board Hardware - PCB 7,765
Real Time Availability
Stock:
173 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.35
10:
$0.31
50:
$0.29
100:
$0.259
200:
$0.186
500:
$0.155

To add to a project, please Log In.

106889023 166221066 164161437 188492425