Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
534-2478
Manufacturer Part #:

2478

Manufacturer:

Description: Battery Holders, Snaps & Contacts 4AA HOLDER W/6" LEADS
PDF Data Sheet
 
Share |
Manufacturer: Keystone Electronics
Product Category: Battery Holders, Snaps & Contacts
RoHS: RoHS Compliant Details
Product: Battery Holders
Battery Cell Size: AA
Number of Batteries: 4
Material: Steel
Mounting Style: PCB
Factory Pack Quantity: 100
Type: Plastic Battery Holder
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
894 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.15
  10: $1.94
  100: $1.30
  500: $0.82
  1,000: $0.76
  2,000: $0.69

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
929974-01-36-RK
Headers & Wire Housings BOARDMOUNT SOCKET
3M Electronic Solutions Division
1: $1.88
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
TLHR5400
Standard LEDs - Through Hole Red Tinted Diffused
Vishay Semiconductors
1: $0.17
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
LR6XWA
Consumer Battery & Photo Battery AA SIZE 1.5V ALK ...
Panasonic Battery
1: $0.35
BK/ATM-3
Fuses 3A 32Vdc 1kA IR Violet
Cooper Bussmann
1: $0.90
FTR-F1CA012V
General Purpose Relays Low Profile 12VDC
Fujitsu
1: $2.28
12BH321A-GR
Battery Holders, Snaps & Contacts 2 "AA" W/6" LDS ...
Eagle Plastic Devices
1: $0.75
2-641260-1
IC & Component Sockets DIP-8 W/RET TAILS
TE Connectivity / AMP
1: $0.45
12BH348-GR
Battery Holders, Snaps & Contacts 4XAA 6" LEADS BL ...
Eagle Plastic Devices
1: $1.11
501789
Test Clips MULTI-COLOR 10 LEADS BU-00287
Silvertronic
1: $4.00
2N6027G
SCRs 40V 300mW PUT
ON Semiconductor
1: $0.37
C503B-ACN-CY0Z0252-030
Standard LEDs - Through Hole 30DG AMB NOSTNDOF HI ...
Cree, Inc.
1: $0.14
SN74LS06N
Buffers & Line Drivers Hex inverter Buffer/ Driver
Texas Instruments
1: $0.66
291-100K-RC
Carbon Film Resistors - Through Hole 100Kohms 0.05
Xicon
1: $0.10
HLMPK150
Standard LEDs - Through Hole Red, 660nm 2.0mcd, 1. ...
Everlight
1: $0.22
12BH348/CS-GR
Battery Holders, Snaps & Contacts 4XAA 6" LDS COVE ...
Eagle Plastic Devices
1: $1.55
S302T-RO
Toggle Switches SPDT ON-ON MED/HIGH
NKK Switches
1: $4.93
RV170F-10-15R1-B23
Potentiometers Linear 2K
Alpha (Taiwan)
1: $1.50
P160KNPD-2QC25B2K
Potentiometers 16mm 2Kohm
BI Technologies
1: $0.88


000000001