|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
534-2476
Manufacturer Part #:

2476

Manufacturer:

Description:
Cylindrical Battery Contacts, Clips, Holders & Springs 4AA HOLDER W/SNAP
Images are for reference only
See Product Specifications
Share |
Manufacturer: Keystone Electronics
Product Category: Cylindrical Battery Contacts, Clips, Holders & Springs
RoHS: RoHS Compliant Details
Product: Battery Holders
Brand: Keystone Electronics
Battery Cell Size: AA
Number of Batteries: 4 Battery
Material: Steel
Mounting Style: PCB
Packaging: Bulk
Type: Plastic Battery Holder
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
WS5M1001J Wirewound Resistors - Through Hole 2,248
A000066 Development Boards & Kits - AVR 1,603
ATMEGA328P-PU 8-bit Microcontrollers - MCU 11,974
GRM188R72A104KA35D Multilayer Ceramic Capacitors MLCC - SMD/SMT 350,674
1658621-1 Headers & Wire Housings 12,814
RFD22126 Power Management IC Development Tools 329
RFD90101 Bluetooth / 802.15.1 Development Tools 120
BX0037 Cylindrical Battery Contacts, Clips, Holders & Springs 2,685
SS496B Board Mount Hall Effect / Magnetic Sensors 1,078
Real Time Availability
Stock:
436 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.38
100:
$2.15
500:
$1.44
$0.912
$0.808
$0.766
$0.746

To add to a project, please Log In.

152542766 188492425 106889023 164161437