Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
534-24453
Manufacturer Part #:

24453

Manufacturer:

Description: Standoffs & Spacers 6.0 HEX 10.0mm ALUM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Keystone Electronics
Product Category: Standoffs & Spacers
RoHS: RoHS Compliant Details
Type: Metric Standoffs
Length: 10 mm
Thread Size: 4 mm
Outside Diameter: 6 mm
Material: Aluminum
Plating: Clear Iridite
Gender: Female
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
35 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.29
  100: $0.24
  500: $0.187
  1,000: $0.124

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
B57703M103G40
Thermistors - NTC 10k 3988 1%
EPCOS
1: $9.11
1729128
Fixed Terminal Blocks 2P 5.08mm 90DEG
Phoenix Contact
1: $0.82
555052-1
Modular Connectors / Ethernet Connectors 8 COUPLER ...
TE Connectivity / AMP
1: $5.96
19002-0022
Terminals .205X.032 FEM. QD AV IK. TAPED (AA-5285T ...
Molex
1: $0.59
1881406
Pluggable Terminal Blocks 10P 2.5mm 180 DEG
Phoenix Contact
1: $12.35
108-0903-001
Test Plugs & Test Jacks BANANA JACK BLACK BU-31602 ...
Johnson / Emerson Connectivity Solutions
1: $0.55
GCM21BR72A104KA37L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.26
1210L010WR
Resettable Fuses 0.10A 30V 1210
Littelfuse
1: $0.46
G8P-1A2T-F-DC12
General Purpose Relays SPST-NO 12VDC Flange Mount ...
Omron Electronics
1: $4.21
08-55-0101
Headers & Wire Housings GOLD PLTD 22-30AWG Reel of ...
Molex
1: $0.20
2N3904BU
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.18
TQ2-12V
Low Signal Relays - PCB 1A 12VDC DPDT NON-LATCHING ...
Panasonic Electric Works
1: $3.35
1881338
Pluggable Terminal Blocks 3P 2.5mm 180 DEG
Phoenix Contact
1: $3.70
1212046
Crimpers CRIMPFOX 6H
Phoenix Contact
1: $266.77
B560C-13-F
Schottky Diodes & Rectifiers 60V 5A
Diodes Inc.
1: $1.69
5745183-1
D-Sub Standard Connectors DSUB E09S V/MNT
TE Connectivity / AMP
1: $7.63
5-747908-2
D-Sub Standard Connectors 15P PLUG TIN
TE Connectivity / AMP
1: $3.58
66506-3
Standard Circular Contacts CRIMP PIN 24-20
TE Connectivity / AMP
1: $0.24
1881325
Pluggable Terminal Blocks 2P 2.5mm 180 DEG
Phoenix Contact
1: $2.47
R40-6002002
Standoffs & Spacers M4 x 20mm CIRCULAR BRASS 6.5mm ...
Harwin
1: $1.10

000000001