Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
534-2205
Manufacturer Part #:

2205

Manufacturer:

Description: Standoffs & Spacers HEX .250X1.00 ALUM
Silverlight Page 2,055, Mouser Enhanced Catalog
PDF Page 2,055, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Keystone Electronics
Product Category: Standoffs & Spacers
RoHS: RoHS Compliant Details
Type: Standoffs, Hex Female Threaded
Length: 1 in
Thread Size: 4-40
Outside Diameter: 0.25 in
Material: Aluminum
Plating: Iridite
Gender: Female
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,470 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.52
  100: $0.422
  500: $0.36
  1,000: $0.226
  2,000: $0.215
  5,000: $0.186

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LP3878SD-ADJ/NOPB
Low Dropout Regulators - LDO Micropower 800mA Low ...
Texas Instruments
1: $1.97
C8051F320-GQ
8-bit Microcontrollers - MCU 16KB 10ADC USB 32P MC ...
Silicon Labs
1: $5.40
PGB1010603MR
ESD Suppressors 0603 24VDC .06pF
Littelfuse
1: $0.31
SP0503BAHTG
TVS Diode Arrays TVS AVAL DIODE SMT
Littelfuse
1: $0.76
108-0903-001
Test Plugs & Test Jacks BANANA JACK BLACK BU-31602 ...
Johnson / Emerson Connectivity Solutions
1: $0.55
EVQ-Q2K03W
Tactile Switches 1.3NF 6.5x6.0x3.1mm
Panasonic Electronic Components
1: $0.38
PCA9517DP,118
Translation - Voltage Levels I2C BUS REPEATER
NXP Semiconductors
1: $0.98
16-02-0103
Headers & Wire Housings SOCKET 24-22AWG BULK
Molex
1: $0.16
5000
Test Points TEST POINT RED
Keystone Electronics
1: $0.45
2204
Standoffs & Spacers HEX .250X.750 ALUM
Keystone Electronics
1: $0.47
561-L4.50
Standoffs & Spacers SPCR HEX 4-40X.5
Eagle Plastic Devices
1: $0.55
2203
Standoffs & Spacers HEX .250X.500 ALUM
Keystone Electronics
1: $0.49
8405
Standoffs & Spacers AL 1.000 M/F THRD
Keystone Electronics
1: $0.89
CRCW04023K90FKED
Thick Film Resistors - SMD 1/16watt 3.9Kohms 1%
Vishay/Dale
1: $0.22
2201
Standoffs & Spacers HEX .250X.250 ALUM
Keystone Electronics
1: $0.33
2202
Standoffs & Spacers HEX .250X.375 ALUM
Keystone Electronics
1: $0.30
ELJ-FA470KF
Fixed Inductors 47uH 10%
Panasonic Electronic Components
1: $0.27
24LC00T-I/OT
EEPROM 16byte 128kb 1.8V
Microchip Technology
1: $0.23
NTR4501NT1G
MOSFET 20V 3.2A N-Channel
ON Semiconductor
1: $0.33
1411G
Enclosures, Boxes, & Cases 4.0X2.2X1.6
Hammond Manufacturing
1: $7.74

000000001