|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
534-15234
Manufacturer Part #:

15234

Manufacturer:

Description:
PCBs & Breadboards 2ROW/25TERM BRD 2.5"
Images are for reference only
See Product Specifications
Share |
Manufacturer: Keystone Electronics
Product Category: PCBs & Breadboards
RoHS: RoHS Compliant Details
Brand: Keystone Electronics
Product: Turret Boards
Type: Terminal
Description/Function: Scored turret terminal boards
Width: 63.5 mm
Contact Material: Glass Epoxy
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA8-16PU 8-bit Microcontrollers - MCU 593
641K Heat Sinks 36
1503-3 Circuit Board Hardware - PCB 545
15322 PCBs & Breadboards 10
15233 PCBs & Breadboards 3
15128 PCBs & Breadboards 1
15235 PCBs & Breadboards 3
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$34.00
100:
$32.42
500:
$22.49

To add to a project, please Log In.

167871667 176235496 103473579 127732640 170220770