|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
534-139
Manufacturer Part #:

139

Manufacturer:

Description:
Cylindrical Battery Contacts, Clips, Holders & Springs Battery HOLDER ALUM 1AA
Mouser Online Catalog Page 2,296, Mouser Online Catalog
PDF Page 2,296, PDF Catalog Page
139 Datasheet 139 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Keystone Electronics
Product Category: Cylindrical Battery Contacts, Clips, Holders & Springs
RoHS: RoHS Compliant Details
Product: Battery Holders
Brand: Keystone Electronics
Battery Cell Size: AA
Number of Batteries: 1 Battery
Material: Brass
Mounting Style: SMD/SMT
Contact Plating: Nickel
Packaging: Bulk
Type: Battery Clip
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
VNC1L-1A-REEL USB Interface IC 15,421
35RAPC4BH3 Phone Connectors 11,087
NC3MBH XLR Connectors 1,698
B3F-4005 Tactile Switches 23,897
BX0011/1 Cylindrical Battery Contacts, Clips, Holders & Springs 2,036
4808-3004-CP IC & Component Sockets 19,670
146 Cylindrical Battery Contacts, Clips, Holders & Springs 832
137 Cylindrical Battery Contacts, Clips, Holders & Springs 65
99 Cylindrical Battery Contacts, Clips, Holders & Springs 449
Real Time Availability
Stock:
477 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.74
100:
$2.50
500:
$1.67
$1.46
$1.28
$1.24

To add to a project, please Log In.

165583196 106889023 164161437 152542766 188492425