Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
534-11114
Manufacturer Part #:

11114

Manufacturer:

Description: Circuit Board Hardware - PCB PTFE INSULATED TERMINAL
Silverlight Page 1,762, Mouser Enhanced Catalog
PDF Page 1,762, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Keystone Electronics
Product Category: Circuit Board Hardware - PCB
RoHS: RoHS Compliant Details
Type: Fork, Split-Type
Length: 9.9 mm
Material: Brass
Color: White
Plating: Tin
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
18 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.25
  100: $1.13
  500: $0.945
  1,000: $0.86
  2,000: $0.691

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
11308
Circuit Board Hardware - PCB DBL TURRET PTFE INS
Keystone Electronics
1: $1.12
RN54
Pliers & Tweezers Xcelite 4 1/2" Plier Round Nose
Apex Tool Group (Formerly Cooper Tools)
1: $19.50
15107
PCBs & Breadboards 24 TERMINAL BOARD 5.25 X 1.187"
Keystone Electronics
1: $10.58

188682570 167871667