Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
534-11008
Manufacturer Part #:

11008

Manufacturer:

Description: Test Points WH Test Point Jack .301 x .120, .218" D
Silverlight Page 1,762, Mouser Enhanced Catalog
PDF Page 1,762, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Keystone Electronics
Product Category: Test Points
RoHS: RoHS Compliant Details
Mounting Hole: 1.9 mm
Color: White
Product: Test Points
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.20
  100: $2.11
  500: $1.99
  1,000: $1.88
  2,000: $1.30

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
53C31K
Potentiometers 1K Ohm 10% 2W 6.35mm
Honeywell
1: $8.13
1N914TAP
Diodes - General Purpose, Power, Switching 100 Vol ...
Vishay Semiconductors
1: $0.06
CFS1/4C103J
Carbon Film Resistors - Through Hole 10K OHM 5% 1/ ...
KOA Speer
1: $0.15
PR03000201008JAC00
Metal Film Resistors - Through Hole 3watts 1ohms 5 ...
Vishay/BC Components
1: $0.46

188682570