|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
534-1062TR
Manufacturer Part #:

1062TR

Manufacturer:

Description:
Coin Cell Battery Holders 2 CELL S/M COIN CELL 20mm 1.015X.896
Mouser Online Catalog Page 2,899, Mouser Online Catalog
PDF Page 2,899, PDF Catalog Page
1062TR Datasheet 1062TR Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Keystone Electronics
Product Category: Coin Cell Battery Holders
RoHS: RoHS Compliant Details
Product: Battery Holders
Brand: Keystone Electronics
Battery Cell Size: 20 mm
Number of Batteries: 2 Battery
Termination Style: SMD/SMT
Color: Black
Number of Contacts: 1 Contact
Packaging: Reel
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CR2032 Coin Cell Battery 157,541
BR2032 Coin Cell Battery 39,621
CR2025 Coin Cell Battery 34,270
CR2016 Coin Cell Battery 4,936
CR2032 MFR.TS Coin Cell Battery 3,212
CR2012 Coin Cell Battery 763
CR2016 MFR.TS Coin Cell Battery 18
CR2025 MFR.TS Coin Cell Battery 3
CR2025 Coin Cell Battery 652
ImageMfr. Part #DescriptionStock 
C8051F340-GQ 8-bit Microcontrollers - MCU 4,326
GRM21BR61E106KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 287,774
LMZ31707RVQT Voltage Regulators - Switching Regulators 826
BSH103,215 MOSFET 74,407
SP0503BAHTG TVS Diode Arrays 18,444
08053C105JAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,224
EEE-1CA101WP Aluminum Electrolytic Capacitors - SMD 29,677
Real Time Availability
Stock:
1,200 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 200
Multiples: 200
Pricing (USD)
Reel of 200
200:
$2.73
400:
$1.87
$1.60
$1.42
$1.34

To add to a project, please Log In.

165583196 164161437 106889023 166221066 188492425