|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
751-KXUSB-910H
Manufacturer Part #:

KXUSB-910H

Manufacturer:

Description:
Interface Modules USB-to-SPI/I2C Embedded Sys Intrfce
Images are for reference only
See Product Specifications
Share |
Manufacturer: Keterex
Product Category: Interface Modules
RoHS: Not Applicable
Product: Adapters
Type: USB to SPI/I2C
Number of Channels / Ports: 1 Port
Maximum Data Rate: 12 Mbit/s
Operating Supply Voltage: 5 V
Maximum Operating Temperature: -
Brand: Keterex
Dimensions: 85.9 mm x 35.7 mm
Interface Type: I2C, SPI, USB
Minimum Operating Temperature: -
Packaging: Bulk
Series: KXUSB
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
STM32F746G-DISCO Development Boards & Kits - ARM 1,237
ADP5071ACPZ Voltage Regulators - Switching Regulators 1,208
LP5907MFX-2.5/NOPB LDO Voltage Regulators 14,422
ADA4522-2ARZ Precision Amplifiers 503
M68CYCLONEPROE Programmers - Processor Based 64
M39029/58-360 Circular MIL Spec Contacts 75,691
KXUSB-150 Interface Modules 87
KXACC-083 Ribbon Cables / IDC Cables 12
132163 RF Connectors / Coaxial Connectors 47
Real Time Availability
Stock:
6 Can Ship Immediately

On Order:

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$199.00

To add to a project, please Log In.

166108659 153566726 192564755